
M3564-AL | |
|---|---|
DigiKey Part Number | 1772-M3564-AL-ND |
Manufacturer | |
Manufacturer Product Number | M3564-AL |
Description | NUT THUMB AL M5X0.8 |
Customer Reference | |
Detailed Description | M5x0.8 Thumb Nut Aluminum |
Datasheet | Datasheet |
Category | Thread Size M5x0.8 |
Manufacturer RAF Electronic Hardware | Thickness 0.236" (6.00mm) |
Packaging Bulk | Material Aluminum |
Part Status Active | Base Product Number |
Type Thumb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 5 | 1,98600 € | 9,93 € |
| 10 | 1,86000 € | 18,60 € |
| 25 | 1,71560 € | 42,89 € |
| 50 | 1,62000 € | 81,00 € |
| 100 | 1,53430 € | 153,43 € |
| 250 | 1,43480 € | 358,70 € |
| 500 | 1,37342 € | 686,71 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

