
M3563-B-12 | |
|---|---|
DigiKey Part Number | 1772-4233-ND |
Manufacturer | |
Manufacturer Product Number | M3563-B-12 |
Description | NUT THUMB BRASS M4X0.7 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Thumb Nut 0.394" (10.00mm) Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M4x0.7 | |
Thickness | 0.276" (7.00mm) | |
Width | 0.394" (10.00mm) | |
Material | Brass | |
Plating | Zinc, Clear Chromate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

