
M3561-AL | |
|---|---|
DigiKey Part Number | 1772-4232-ND |
Manufacturer | |
Manufacturer Product Number | M3561-AL |
Description | NUT THUMB AL M3X0.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Thumb Nut 0.315" (8.00mm) Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M3x0.5 | |
Thickness | 0.236" (6.00mm) | |
Width | 0.315" (8.00mm) | |
Material | Aluminum | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,41800 € | 7,09 € |
| 10 | 1,32700 € | 13,27 € |
| 25 | 1,22080 € | 30,52 € |
| 50 | 1,15020 € | 57,51 € |
| 100 | 1,08710 € | 108,71 € |
| 250 | 1,01388 € | 253,47 € |
| 500 | 0,96524 € | 482,62 € |
| 1.000 | 0,92169 € | 921,69 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

