
M3561-AL-24 | |
|---|---|
DigiKey Part Number | 1772-M3561-AL-24-ND |
Manufacturer | |
Manufacturer Product Number | M3561-AL-24 |
Description | NUT THUMB AL M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Thumb Nut 0.315" (8.00mm) Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M3x0.5 | |
Thickness | 0.236" (6.00mm) | |
Width | 0.315" (8.00mm) | |
Material | Aluminum | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,28800 € | 6,44 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,10520 € | 27,63 € |
| 50 | 1,04100 € | 52,05 € |
| 100 | 0,98350 € | 98,35 € |
| 250 | 0,91672 € | 229,18 € |
| 500 | 0,87232 € | 436,16 € |
| 1.000 | 0,83256 € | 832,56 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

