
M3560-AL | |
|---|---|
DigiKey Part Number | 1772-M3560-AL-ND |
Manufacturer | |
Manufacturer Product Number | M3560-AL |
Description | NUT THUMB AL M2.5X0.45 |
Customer Reference | |
Detailed Description | M2.5x0.45 Thumb Nut 0.236" (6.00mm) Aluminum |
Datasheet | Datasheet |
Category | Thread Size M2.5x0.45 |
Manufacturer RAF Electronic Hardware | Thickness 0.236" (6.00mm) |
Packaging Bulk | Width 0.236" (6.00mm) |
Part Status Active | Material Aluminum |
Type Thumb | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,22200 € | 6,11 € |
| 10 | 1,14100 € | 11,41 € |
| 25 | 1,04920 € | 26,23 € |
| 50 | 0,98820 € | 49,41 € |
| 100 | 0,93350 € | 93,35 € |
| 250 | 0,87020 € | 217,55 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

