
M3475-SS | |
|---|---|
DigiKey Part Number | 1772-3179-ND |
Manufacturer | |
Manufacturer Product Number | M3475-SS |
Description | THUMB SCREW KNOB - M4X0.7 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.394" (10.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.512" (13.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 5 | 4,43200 € | 22,16 € |
| 10 | 4,17000 € | 41,70 € |
| 25 | 3,86520 € | 96,63 € |
| 50 | 3,66300 € | 183,15 € |
| 100 | 3,48220 € | 348,22 € |
| 250 | 3,27192 € | 817,98 € |
| 500 | 3,13192 € | 1.565,96 € |
| 1.000 | 3,00638 € | 3.006,38 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

