
M3452-SS | |
|---|---|
DigiKey Part Number | 1772-M3452-SS-ND |
Manufacturer | |
Manufacturer Product Number | M3452-SS |
Description | THUMB SCREW KNOB - M6X1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M6x1 Knob Thumb Screw Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | 0.236" (6.00mm) | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 5 | 6,03800 € | 30,19 € |
| 10 | 5,68900 € | 56,89 € |
| 25 | 5,28400 € | 132,10 € |
| 50 | 5,01560 € | 250,78 € |
| 100 | 4,77510 € | 477,51 € |
| 250 | 4,49532 € | 1.123,83 € |
| 500 | 4,30906 € | 2.154,53 € |
| 1.000 | 4,14204 € | 4.142,04 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

