
M3448-SS | |
|---|---|
DigiKey Part Number | 1772-1851-ND |
Manufacturer | |
Manufacturer Product Number | M3448-SS |
Description | THUMB SCREW KNOB - M4X0.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M3448-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.433" (11.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.945" (24.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,60400 € | 13,02 € |
| 10 | 2,44200 € | 24,42 € |
| 25 | 2,25600 € | 56,40 € |
| 50 | 2,13220 € | 106,61 € |
| 100 | 2,02160 € | 202,16 € |
| 250 | 1,89308 € | 473,27 € |
| 500 | 1,80754 € | 903,77 € |
| 1.000 | 1,73089 € | 1.730,89 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |



