
M3447-B | |
|---|---|
DigiKey Part Number | 1772-M3447-B-ND |
Manufacturer | |
Manufacturer Product Number | M3447-B |
Description | THUMB SCREW KNOB - M4X0.7 |
Customer Reference | |
Detailed Description | M4x0.7 Knob Thumb Screw Drive Brass |
Datasheet | Datasheet |
Category | Thread Size M4x0.7 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.433" (11.00mm) |
Packaging Bulk | Head Height 0.197" (5.00mm) |
Part Status Active | Length - Below Head 0.630" (16.00mm) |
Type Thumb Screw | Length - Overall 0.827" (21.00mm) |
Screw Head Type Knob | Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 5 | 4,60400 € | 23,02 € |
| 10 | 4,33400 € | 43,34 € |
| 25 | 4,02040 € | 100,51 € |
| 50 | 3,81240 € | 190,62 € |
| 100 | 3,62590 € | 362,59 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

