
M3440-SS | |
|---|---|
DigiKey Part Number | 1772-1916-ND |
Manufacturer | |
Manufacturer Product Number | M3440-SS |
Description | THUMB SCREW KNOB - M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M3440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.394" (10.01mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.433" (11.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 5 | 1,63600 € | 8,18 € |
| 10 | 1,53000 € | 15,30 € |
| 25 | 1,40880 € | 35,22 € |
| 50 | 1,32840 € | 66,42 € |
| 100 | 1,25650 € | 125,65 € |
| 250 | 1,17304 € | 293,26 € |
| 500 | 1,11750 € | 558,75 € |
| 1.000 | 1,06779 € | 1.067,79 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |



