Hex Standoff Threaded M3x0.5 Stainless Steel 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3200-SS

DigiKey Part Number
1772-2701-ND
Manufacturer
Manufacturer Product Number
M3200-SS
Description
HEX STANDOFF M3X0.5 SS 10MM
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.197" (5.00mm) Hex
Packaging
Bulk
Between Board Height
0.394" (10.00mm)
Part Status
Active
Length - Overall
0.531" (13.49mm) 17/32"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.