
M2289-6010-SS | |
|---|---|
DigiKey Part Number | 1772-4228-ND |
Manufacturer | |
Manufacturer Product Number | M2289-6010-SS |
Description | HEX STANDOFF M6X1 SS 52MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Stainless Steel 2.047" (52.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 2.047" (52.00mm) | |
Length - Overall | 2.547" (64.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 13,99038 € | 363,75 € |
| Unit Price without VAT: | 13,99038 € |
|---|---|
| Unit Price with VAT: | 16,64855 € |

