
M2285-8012-SS | |
|---|---|
DigiKey Part Number | 1772-M2285-8012-SS-ND |
Manufacturer | |
Manufacturer Product Number | M2285-8012-SS |
Description | HEX STANDOFF M8X1.25 SS 15.08MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M8x1.25 Stainless Steel 0.594" (15.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) Hex | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 2.075" (52.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 € | 16,84 € |
| 5 | 14,65400 € | 73,27 € |
| Unit Price without VAT: | 16,84000 € |
|---|---|
| Unit Price with VAT: | 20,03960 € |

