
M2285-6010-SS | |
|---|---|
DigiKey Part Number | 1772-M2285-6010-SS-ND |
Manufacturer | |
Manufacturer Product Number | M2285-6010-SS |
Description | HEX STANDOFF M6X1 SS 40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Stainless Steel 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 2.075" (52.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| 5 | 11,63800 € | 58,19 € |
| 10 | 11,00400 € | 110,04 € |
| 25 | 10,26520 € | 256,63 € |
| 50 | 9,77460 € | 488,73 € |
| 100 | 9,33530 € | 933,53 € |
| 250 | 8,82372 € | 2.205,93 € |
| 500 | 8,48286 € | 4.241,43 € |
| 1.000 | 8,17704 € | 8.177,04 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 15,98170 € |

