Hex Standoff Threaded Stainless Steel 1.102" (28.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2281-8012-SS

DigiKey Part Number
1772-3575-ND
Manufacturer
Manufacturer Product Number
M2281-8012-SS
Description
HEX STANDOFF SS 28MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded Stainless Steel 1.102" (28.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Diameter - Inside
-
Diameter - Outside
0.512" (13.00mm) Hex
Between Board Height
1.102" (28.00mm)
Length - Overall
1.602" (40.70mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,38000 €14,38 €
512,48200 €62,41 €
1011,80600 €118,06 €
2511,01880 €275,47 €
5010,49580 €524,79 €
10010,02730 €1.002,73 €
2509,48172 €2.370,43 €
5009,11820 €4.559,10 €
Manufacturers Standard Package
Unit Price without VAT:14,38000 €
Unit Price with VAT:17,11220 €