Hex Standoff Threaded M6x1 Stainless Steel 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2280-6010-SS

DigiKey Part Number
1772-2255-ND
Manufacturer
Manufacturer Product Number
M2280-6010-SS
Description
HEX STANDOFF M6X1 SS 25MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M6x1 Stainless Steel 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.512" (13.00mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
1.484" (37.70mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,95000 €17,95 €
515,61600 €78,08 €
1014,78600 €147,86 €
2513,82080 €345,52 €
5013,17880 €658,94 €
10012,60380 €1.260,38 €
25011,93396 €2.983,49 €
50011,48750 €5.743,75 €
Manufacturers Standard Package
Unit Price without VAT:17,95000 €
Unit Price with VAT:21,36050 €