
M2280-6010-AL | |
|---|---|
DigiKey Part Number | 1772-M2280-6010-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2280-6010-AL |
Description | HEX STANDOFF M6X1 ALUMINUM 25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Aluminum 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.484" (37.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 5 | 3,60000 € | 18,00 € |
| 10 | 3,38500 € | 33,85 € |
| 25 | 3,13280 € | 78,32 € |
| 50 | 2,96620 € | 148,31 € |
| 100 | 2,81670 € | 281,67 € |
| 250 | 2,64316 € | 660,79 € |
| 500 | 2,52758 € | 1.263,79 € |
| 1.000 | 2,42402 € | 2.424,02 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

