
M2275-8012-SS | |
|---|---|
DigiKey Part Number | 1772-2250-ND |
Manufacturer | |
Manufacturer Product Number | M2275-8012-SS |
Description | HEX STANDOFF SS 20MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Diameter - Outside 0.512" (13.00mm) Hex |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 1.287" (32.70mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |

