
M2264-6010-AL | |
|---|---|
DigiKey Part Number | 1772-1055-ND |
Manufacturer | |
Manufacturer Product Number | M2264-6010-AL |
Description | HEX STANDOFF M6X1 ALUMINUM 9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Aluminum 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2264-6010-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.854" (21.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 5 | 2,11600 € | 10,58 € |
| 10 | 1,98300 € | 19,83 € |
| 25 | 1,82880 € | 45,72 € |
| 50 | 1,72660 € | 86,33 € |
| 100 | 1,63520 € | 163,52 € |
| 250 | 1,52920 € | 382,30 € |
| 500 | 1,45864 € | 729,32 € |
| 1.000 | 1,39545 € | 1.395,45 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

