
M2249-4007-AL | |
|---|---|
DigiKey Part Number | 1772-4224-ND |
Manufacturer | |
Manufacturer Product Number | M2249-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 52MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 2.047" (52.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.394" (10.00mm) |
Packaging Bulk | Between Board Height 2.047" (52.00mm) |
Part Status Active | Length - Overall 2.422" (61.53mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,17800 € | 10,89 € |
| 10 | 2,04100 € | 20,41 € |
| 25 | 1,88320 € | 47,08 € |
| 50 | 1,77860 € | 88,93 € |
| 100 | 1,68490 € | 168,49 € |
| 250 | 1,57604 € | 394,01 € |
| 500 | 1,50362 € | 751,81 € |
| 1.000 | 1,43875 € | 1.438,75 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

