
M2245-5008-AL | |
|---|---|
DigiKey Part Number | 1772-M2245-5008-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2245-5008-AL |
Description | HEX STANDOFF M5X0.8 ALUM 40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5x0.8 Aluminum 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.950" (49.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 5 | 3,16400 € | 15,82 € |
| 10 | 2,97100 € | 29,71 € |
| 25 | 2,74760 € | 68,69 € |
| 50 | 2,59980 € | 129,99 € |
| 100 | 2,46730 € | 246,73 € |
| 250 | 2,31324 € | 578,31 € |
| 500 | 2,21080 € | 1.105,40 € |
| 1.000 | 2,11894 € | 2.118,94 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

