
M2240-5008-SS | |
|---|---|
DigiKey Part Number | 1772-4222-ND |
Manufacturer | |
Manufacturer Product Number | M2240-5008-SS |
Description | HEX STANDOFF SS 25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 6,35148 € | 171,49 € |
| Unit Price without VAT: | 6,35148 € |
|---|---|
| Unit Price with VAT: | 7,55826 € |

