
M2231-4007-AL | |
|---|---|
DigiKey Part Number | 1772-4221-ND |
Manufacturer | |
Manufacturer Product Number | M2231-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 1.005" (25.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 5 | 2,79200 € | 13,96 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,42080 € | 60,52 € |
| 50 | 2,28880 € | 114,44 € |
| 100 | 2,17090 € | 217,09 € |
| 250 | 2,03376 € | 508,44 € |
| 500 | 1,94252 € | 971,26 € |
| 1.000 | 1,86075 € | 1.860,75 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

