
M2209-4007-S-12 | |
|---|---|
DigiKey Part Number | 1772-4220-ND |
Manufacturer | |
Manufacturer Product Number | M2209-4007-S-12 |
Description | HEX STANDOFF M4X0.7 STEEL 52MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 2.047" (52.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.315" (8.00mm) |
Mfr | Between Board Height 2.047" (52.00mm) |
Packaging Bulk | Length - Overall 2.422" (61.53mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 2,35839 € | 323,10 € |
| Unit Price without VAT: | 2,35839 € |
|---|---|
| Unit Price with VAT: | 2,80648 € |

