
M2207-4007-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3195-ND |
Manufacturer | |
Manufacturer Product Number | M2207-4007-SS-20 |
Description | HEX STANDOFF M4X0.7 SS 46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 1.811" (46.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.811" (46.00mm) | |
Length - Overall | 2.186" (55.53mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 5 | 5,64200 € | 28,21 € |
| 10 | 5,31400 € | 53,14 € |
| 25 | 4,93480 € | 123,37 € |
| 50 | 4,68260 € | 234,13 € |
| 100 | 4,45690 € | 445,69 € |
| 250 | 4,19436 € | 1.048,59 € |
| 500 | 4,01954 € | 2.009,77 € |
| 1.000 | 3,86279 € | 3.862,79 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

