
M2195-5008-SS | |
|---|---|
DigiKey Part Number | 1772-2266-ND |
Manufacturer | |
Manufacturer Product Number | M2195-5008-SS |
Description | HEX STANDOFF SS 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.163" (29.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 € | 9,05 € |
| 5 | 7,81400 € | 39,07 € |
| 10 | 7,37200 € | 73,72 € |
| 25 | 6,85960 € | 171,49 € |
| 50 | 6,51940 € | 325,97 € |
| 100 | 6,21460 € | 621,46 € |
| 250 | 5,85980 € | 1.464,95 € |
| 500 | 5,62354 € | 2.811,77 € |
| 1.000 | 5,41162 € | 5.411,62 € |
| Unit Price without VAT: | 9,05000 € |
|---|---|
| Unit Price with VAT: | 10,76950 € |

