
M2195-5008-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2298-ND |
Manufacturer | |
Manufacturer Product Number | M2195-5008-SS-20 |
Description | HEX STANDOFF SS 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.315" (8.00mm) Hex |
Mfr | Between Board Height 0.787" (20.00mm) |
Packaging Bulk | Length - Overall 1.163" (29.53mm) |
Part Status Active | Material |
Type | Plating Passivated |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 5 | 5,57800 € | 27,89 € |
| 10 | 5,25500 € | 52,55 € |
| 25 | 4,87920 € | 121,98 € |
| 50 | 4,62980 € | 231,49 € |
| 100 | 4,40640 € | 440,64 € |
| 250 | 4,14648 € | 1.036,62 € |
| 500 | 3,97346 € | 1.986,73 € |
| 1.000 | 3,81834 € | 3.818,34 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |

