Parametric Equivalent

M2195-4007-AL-22 | |
|---|---|
DigiKey Part Number | 1772-M2195-4007-AL-22-ND |
Manufacturer | |
Manufacturer Product Number | M2195-4007-AL-22 |
Description | HEX STANDOFF M4X0.7 ALUM 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.787" (20.00mm) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.163" (29.53mm) | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 239 | 1,35649 € | 324,20 € |
| Unit Price without VAT: | 1,35649 € |
|---|---|
| Unit Price with VAT: | 1,61422 € |


