
M2192-4007-AL | |
|---|---|
DigiKey Part Number | 1772-M2192-4007-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2192-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 17MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.669" (17.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.669" (17.00mm) |
Part Status Active | Length - Overall 1.044" (26.53mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,96800 € | 9,84 € |
| 10 | 1,84500 € | 18,45 € |
| 25 | 1,70200 € | 42,55 € |
| 50 | 1,60720 € | 80,36 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

