
M2189-4007-SS | |
|---|---|
DigiKey Part Number | 1772-3967-ND |
Manufacturer | |
Manufacturer Product Number | M2189-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.551" (14.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 0.551" (14.00mm) |
Part Status Active | Length - Overall 0.926" (23.53mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 5 | 2,50000 € | 12,50 € |
| 10 | 2,34500 € | 23,45 € |
| 25 | 2,16560 € | 54,14 € |
| 50 | 2,04660 € | 102,33 € |
| 100 | 1,94020 € | 194,02 € |
| 250 | 1,81640 € | 454,10 € |
| 500 | 1,73412 € | 867,06 € |
| 1.000 | 1,66036 € | 1.660,36 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

