Hex Standoff Threaded M4x0.7 Stainless Steel 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2187-4007-SS-20

DigiKey Part Number
1772-M2187-4007-SS-20-ND
Manufacturer
Manufacturer Product Number
M2187-4007-SS-20
Description
HEX STANDOFF M4X0.7 SS 12MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Stainless Steel 0.472" (12.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.315" (8.00mm)
Packaging
Bulk
Between Board Height
0.472" (12.00mm)
Part Status
Active
Length - Overall
0.848" (21.53mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Passivated
Gender
Male, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,27000 €3,27 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €