
M2185-5008-SS | |
|---|---|
DigiKey Part Number | 1772-1368-ND |
Manufacturer | |
Manufacturer Product Number | M2185-5008-SS |
Description | HEX STANDOFF M5X0.8" SS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5x0.8" Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2185-5008-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.769" (19.53mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 5 | 2,46600 € | 12,33 € |
| 10 | 2,31300 € | 23,13 € |
| 25 | 2,13600 € | 53,40 € |
| 50 | 2,01840 € | 100,92 € |
| 100 | 1,91330 € | 191,33 € |
| 250 | 1,79116 € | 447,79 € |
| 500 | 1,70988 € | 854,94 € |
| 1.000 | 1,63706 € | 1.637,06 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

