
M2185-4007-SS | |
|---|---|
DigiKey Part Number | 1772-1277-ND |
Manufacturer | |
Manufacturer Product Number | M2185-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2185-4007-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.769" (19.53mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 5 | 1,74400 € | 8,72 € |
| 10 | 1,63300 € | 16,33 € |
| 25 | 1,50440 € | 37,61 € |
| 50 | 1,41900 € | 70,95 € |
| 100 | 1,34280 € | 134,28 € |
| 250 | 1,25416 € | 313,54 € |
| 500 | 1,19524 € | 597,62 € |
| 1.000 | 1,14250 € | 1.142,50 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

