
M2185-4007-N | |
|---|---|
DigiKey Part Number | 1772-4216-ND |
Manufacturer | |
Manufacturer Product Number | M2185-4007-N |
Description | HEX STANDOFF M4X0.7 NYLON 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.769" (19.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,00520 € | 350,26 € |
| Unit Price without VAT: | 7,00520 € |
|---|---|
| Unit Price with VAT: | 8,33619 € |

