Hex Standoff Threaded M4x0.7 Stainless Steel 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2184-4007-SS

DigiKey Part Number
1772-4215-ND
Manufacturer
Manufacturer Product Number
M2184-4007-SS
Description
HEX STANDOFF M4X0.7 SS 9MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Stainless Steel 0.354" (9.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.354" (9.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,46000 €3,46 €
52,94800 €14,74 €
102,76800 €27,68 €
252,55840 €63,96 €
502,41940 €120,97 €
1002,29550 €229,55 €
2502,15120 €537,80 €
5002,05522 €1.027,61 €
1.0001,96919 €1.969,19 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,11740 €