
M2183-4007-SS | |
|---|---|
DigiKey Part Number | 1772-M2183-4007-SS-ND |
Manufacturer | |
Manufacturer Product Number | M2183-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.690" (17.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 5 | 2,39800 € | 11,99 € |
| 10 | 2,24900 € | 22,49 € |
| 25 | 2,07560 € | 51,89 € |
| 50 | 1,96120 € | 98,06 € |
| 100 | 1,85860 € | 185,86 € |
| 250 | 1,73952 € | 434,88 € |
| 500 | 1,66026 € | 830,13 € |
| 1.000 | 1,58924 € | 1.589,24 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |



