
M2169-4007-SS | |
|---|---|
DigiKey Part Number | 1772-2942-ND |
Manufacturer | |
Manufacturer Product Number | M2169-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 52MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 2.047" (52.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 2.047" (52.00mm) | |
Length - Overall | 2.422" (61.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 5 | 5,30800 € | 26,54 € |
| 10 | 4,99800 € | 49,98 € |
| 25 | 4,63880 € | 115,97 € |
| 50 | 4,40000 € | 220,00 € |
| 100 | 4,18630 € | 418,63 € |
| 250 | 3,93788 € | 984,47 € |
| 500 | 3,77252 € | 1.886,26 € |
| 1.000 | 3,62422 € | 3.624,22 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

