
M2169-3005-AL | |
|---|---|
DigiKey Part Number | 1772-M2169-3005-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2169-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 52MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 2.047" (52.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 2.047" (52.00mm) | |
Length - Overall | 2.235" (56.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 5 | 3,72200 € | 18,61 € |
| 10 | 3,49700 € | 34,97 € |
| 25 | 3,23880 € | 80,97 € |
| 50 | 3,06660 € | 153,33 € |
| 100 | 2,91270 € | 291,27 € |
| 250 | 2,73372 € | 683,43 € |
| 500 | 2,61458 € | 1.307,29 € |
| 1.000 | 2,50782 € | 2.507,82 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

