
M2168-4007-AL | |
|---|---|
DigiKey Part Number | 1772-M2168-4007-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2168-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 49MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 1.929" (49.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 1.929" (49.00mm) | |
Length - Overall | 1.929" (49.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 5 | 2,38000 € | 11,90 € |
| 10 | 2,23200 € | 22,32 € |
| 25 | 2,06120 € | 51,53 € |
| 50 | 1,94780 € | 97,39 € |
| 100 | 1,84660 € | 184,66 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

