
M2167-3005-SS | |
|---|---|
DigiKey Part Number | 1772-4212-ND |
Manufacturer | |
Manufacturer Product Number | M2167-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 46MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 1.811" (46.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 1.811" (46.00mm) |
Part Status Active | Length - Overall 1.998" (50.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 2,80361 € | 171,02 € |
| Unit Price without VAT: | 2,80361 € |
|---|---|
| Unit Price with VAT: | 3,33630 € |

