
M2166-4007-SS | |
|---|---|
DigiKey Part Number | 1772-1256-ND |
Manufacturer | |
Manufacturer Product Number | M2166-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 43MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 1.693" (43.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2166-4007-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 1.693" (43.00mm) | |
Length - Overall | 2.068" (52.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 5 | 3,05600 € | 15,28 € |
| 10 | 2,86800 € | 28,68 € |
| 25 | 2,65360 € | 66,34 € |
| 50 | 2,51080 € | 125,54 € |
| 100 | 2,38330 € | 238,33 € |
| 250 | 2,23480 € | 558,70 € |
| 500 | 2,13604 € | 1.068,02 € |
| 1.000 | 2,08145 € | 2.081,45 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

