
M2164-4007-S-12 | |
|---|---|
DigiKey Part Number | 1772-4210-ND |
Manufacturer | |
Manufacturer Product Number | M2164-4007-S-12 |
Description | HEX STANDOFF M4X0.7 STEEL 37MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 1.457" (37.00mm) Clear |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 1.457" (37.00mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,88400 € | 4,42 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,75520 € | 18,88 € |
| 50 | 0,71000 € | 35,50 € |
| 100 | 0,66950 € | 66,95 € |
| 250 | 0,62248 € | 155,62 € |
| 500 | 0,59124 € | 295,62 € |
| 1.000 | 0,56330 € | 563,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

