
M2164-3005-SS | |
|---|---|
DigiKey Part Number | 1772-M2164-3005-SS-ND |
Manufacturer | |
Manufacturer Product Number | M2164-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 37MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 1.457" (37.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 1.457" (37.00mm) | |
Length - Overall | 1.644" (41.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 5 | 3,98600 € | 19,93 € |
| 10 | 3,74800 € | 37,48 € |
| 25 | 3,47160 € | 86,79 € |
| 50 | 3,28860 € | 164,43 € |
| 100 | 3,12460 € | 312,46 € |
| 250 | 2,93380 € | 733,45 € |
| 500 | 2,80690 € | 1.403,45 € |
| 1.000 | 2,69310 € | 2.693,10 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

