
M2162-4007-N | |
|---|---|
DigiKey Part Number | 1772-M2162-4007-N-ND |
Manufacturer | |
Manufacturer Product Number | M2162-4007-N |
Description | HEX STNDFF M4X0.7 NYLON 15.08MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.594" (15.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 1.596" (40.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 5 | 8,51400 € | 42,57 € |
| 10 | 8,02600 € | 80,26 € |
| 25 | 7,46320 € | 186,58 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,76910 € |

