M2162-4007-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 111
Unit Price: 4,84000 €
Datasheet
Hex Standoff Threaded M4x0.7 Brass 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2162-4007-B

DigiKey Part Number
1772-M2162-4007-B-ND
Manufacturer
Manufacturer Product Number
M2162-4007-B
Description
HEX STANDOFF M4X0.7 BRASS 31MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Brass 1.220" (31.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
1.220" (31.00mm)
Length - Overall
1.596" (40.53mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
692,50812 €173,06 €
Unit Price without VAT:2,50812 €
Unit Price with VAT:2,98466 €