
M2161-3005-SS | |
|---|---|
DigiKey Part Number | 1772-3109-ND |
Manufacturer | |
Manufacturer Product Number | M2161-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 28MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.290" (32.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 5 | 4,64800 € | 23,24 € |
| 10 | 4,37300 € | 43,73 € |
| 25 | 4,05480 € | 101,37 € |
| 50 | 3,84360 € | 192,18 € |
| 100 | 3,65470 € | 365,47 € |
| 250 | 3,43496 € | 858,74 € |
| 500 | 3,28868 € | 1.644,34 € |
| 1.000 | 3,15753 € | 3.157,53 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

