
M2161-3005-AL | |
|---|---|
DigiKey Part Number | 1772-3405-ND |
Manufacturer | |
Manufacturer Product Number | M2161-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 28MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.290" (32.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 5 | 2,69800 € | 13,49 € |
| 10 | 2,53000 € | 25,30 € |
| 25 | 2,33760 € | 58,44 € |
| 50 | 2,21000 € | 110,50 € |
| 100 | 2,09580 € | 209,58 € |
| 250 | 1,96296 € | 490,74 € |
| 500 | 1,87460 € | 937,30 € |
| 1.000 | 1,79539 € | 1.795,39 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

