
M2160-4007-AL | |
|---|---|
DigiKey Part Number | 1772-1691-ND |
Manufacturer | |
Manufacturer Product Number | M2160-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 25MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2160-4007-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.359" (34.52mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |

