
M2160-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1430-ND |
Manufacturer | |
Manufacturer Product Number | M2160-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2160-3005-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.172" (29.77mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 1,99600 € | 9,98 € |
| 10 | 1,86900 € | 18,69 € |
| 25 | 1,72320 € | 43,08 € |
| 50 | 1,62680 € | 81,34 € |
| 100 | 1,54040 € | 154,04 € |
| 250 | 1,44008 € | 360,02 € |
| 500 | 1,37332 € | 686,66 € |
| 1.000 | 1,31354 € | 1.313,54 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

