
M2160-3005-N | |
|---|---|
DigiKey Part Number | 1772-2750-ND |
Manufacturer | |
Manufacturer Product Number | M2160-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.172" (29.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 5 | 3,90000 € | 19,50 € |
| 10 | 3,66600 € | 36,66 € |
| 25 | 3,39560 € | 84,89 € |
| 50 | 3,21620 € | 160,81 € |
| 100 | 3,05560 € | 305,56 € |
| 250 | 2,86900 € | 717,25 € |
| 500 | 2,74472 € | 1.372,36 € |
| 1.000 | 2,63336 € | 2.633,36 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

